E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M5x16.0mm

RS Stock No.: 232-6963Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

16.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Standards Met

DIN 84

Material

Nylon

Finish

Plain

Thread Pitch

0.80mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 49.39

€ 49.39 1 Bag of 100 (ex VAT)

€ 58.77

€ 58.77 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M5x16.0mm

€ 49.39

€ 49.39 1 Bag of 100 (ex VAT)

€ 58.77

€ 58.77 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M5x16.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

16.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Standards Met

DIN 84

Material

Nylon

Finish

Plain

Thread Pitch

0.80mm

Country of Origin

China

You may be interested in