RS PRO Slot M6 Countersunk Nylon Machine Screws DIN 963 x 25.0mm
RS Stock No.: 232-6985Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
25.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Nylon
Standards Met
DIN 963
Finish
Plain
Thread Pitch
1.0mm
Country of Origin
China
Stock information temporarily unavailable.
€ 74.03
€ 74.03 1 Bag of 100 (ex VAT)
€ 88.10
€ 88.10 1 Bag of 100 (inc. VAT)
RS PRO Slot M6 Countersunk Nylon Machine Screws DIN 963 x 25.0mm
1
€ 74.03
€ 74.03 1 Bag of 100 (ex VAT)
€ 88.10
€ 88.10 1 Bag of 100 (inc. VAT)
RS PRO Slot M6 Countersunk Nylon Machine Screws DIN 963 x 25.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
25.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Nylon
Standards Met
DIN 963
Finish
Plain
Thread Pitch
1.0mm
Country of Origin
China