Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Slotted Screwdriver Bit, SL4.5 Tip

RS Stock No.: 125-0367Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Slotted

Type

Impact Driver Bit

Size

SL4.5

Country of Origin

Germany

Product details

RS Pro Diamond TiN Slotted Screw Bits

RS Pro Diamond TiN CVD bits are top quality screw bits with high performance capabilities. The Diamond coating allows the bit to ’bite’ into the screw head and therefore reduces the risk of slippage (reduces the cam-out effect). These bits are fully TiN CVD coated using a high temperature method giving a coating hardness of approx. 95 HRc.

Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. These bits also feature a longer torsion zone.

Features & Benefits
” Hexagon Shank
25 mm long
Longer torsion zone
TiN CVD coating
Diamond coating

Stock information temporarily unavailable.

€ 33.23

€ 33.23 1 Box of 1 (ex VAT)

€ 39.54

€ 39.54 1 Box of 1 (inc. VAT)

RS PRO Slotted Screwdriver Bit, SL4.5 Tip

€ 33.23

€ 33.23 1 Box of 1 (ex VAT)

€ 39.54

€ 39.54 1 Box of 1 (inc. VAT)

RS PRO Slotted Screwdriver Bit, SL4.5 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Slotted

Type

Impact Driver Bit

Size

SL4.5

Country of Origin

Germany

Product details

RS Pro Diamond TiN Slotted Screw Bits

RS Pro Diamond TiN CVD bits are top quality screw bits with high performance capabilities. The Diamond coating allows the bit to ’bite’ into the screw head and therefore reduces the risk of slippage (reduces the cam-out effect). These bits are fully TiN CVD coated using a high temperature method giving a coating hardness of approx. 95 HRc.

Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. These bits also feature a longer torsion zone.

Features & Benefits
” Hexagon Shank
25 mm long
Longer torsion zone
TiN CVD coating
Diamond coating