RS PRO SMD Non Resettable Fuse 30A, 125V

Technical Document
Specifications
Brand
RS ProCurrent Rating
30A
Voltage Rating
125V
Body Material
Ceramic Tube Non Transparent
Body Length
10.1mm
Body Width
3.1mm
Body Height
3.1mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 125 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
€ 9.65
€ 1.93 Each (In a Pack of 5) (ex VAT)
€ 11.48
€ 2.297 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.65
€ 1.93 Each (In a Pack of 5) (ex VAT)
€ 11.48
€ 2.297 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
30A
Voltage Rating
125V
Body Material
Ceramic Tube Non Transparent
Body Length
10.1mm
Body Width
3.1mm
Body Height
3.1mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 125 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China