E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO SMD Non Resettable Fuse 4A, 250V

RS Stock No.: 182-4140PBrand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Voltage Rating

250V

Body Material

Ceramic Tube Non Transparent

Body Length

10.1mm

Body Width

3.1mm

Body Height

3.1mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 6.80

€ 1.36 Each (Supplied in a Box) (ex VAT)

€ 8.09

€ 1.618 Each (Supplied in a Box) (inc. VAT)

RS PRO SMD Non Resettable Fuse 4A, 250V
Select packaging type

€ 6.80

€ 1.36 Each (Supplied in a Box) (ex VAT)

€ 8.09

€ 1.618 Each (Supplied in a Box) (inc. VAT)

RS PRO SMD Non Resettable Fuse 4A, 250V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Voltage Rating

250V

Body Material

Ceramic Tube Non Transparent

Body Length

10.1mm

Body Width

3.1mm

Body Height

3.1mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China