RS PRO SMD Non-Resettable Surface Mount Fuse 10A, 24V

RS Stock No.: 252-2144Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Voltage Rating

24V

Fuse Speed

Slow Blow

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

150 A @ 24 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 840.00

€ 0.21 Each (Supplied as a Tape) (ex VAT)

€ 999.60

€ 0.25 Each (Supplied as a Tape) (inc. VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 10A, 24V

€ 840.00

€ 0.21 Each (Supplied as a Tape) (ex VAT)

€ 999.60

€ 0.25 Each (Supplied as a Tape) (inc. VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 10A, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Voltage Rating

24V

Fuse Speed

Slow Blow

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

150 A @ 24 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Country of Origin

Taiwan, Province Of China