Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V

RS Stock No.: 252-2117Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

1.5A

Voltage Rating

63V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.8mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 320.00

€ 0.08 Each (Supplied as a Tape) (ex VAT)

€ 380.80

€ 0.095 Each (Supplied as a Tape) (inc. VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V

€ 320.00

€ 0.08 Each (Supplied as a Tape) (ex VAT)

€ 380.80

€ 0.095 Each (Supplied as a Tape) (inc. VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

1.5A

Voltage Rating

63V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.8mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Taiwan, Province Of China