RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V

Technical Document
Specifications
Brand
RS ProCurrent Rating
1.5A
Voltage Rating
63V
Fuse Speed
Slow Blow
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.6mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
3.1 x 1.6 x 0.9mm
Country of Origin
Taiwan, Province Of China
€ 840.00
€ 0.21 Each (Supplied as a Tape) (ex VAT)
€ 999.60
€ 0.25 Each (Supplied as a Tape) (inc. VAT)
4000
€ 840.00
€ 0.21 Each (Supplied as a Tape) (ex VAT)
€ 999.60
€ 0.25 Each (Supplied as a Tape) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
1.5A
Voltage Rating
63V
Fuse Speed
Slow Blow
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.6mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
3.1 x 1.6 x 0.9mm
Country of Origin
Taiwan, Province Of China