E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

RS Stock No.: 235-4763Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Series

FT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.03

€ 19.03 Each (ex VAT)

€ 22.65

€ 22.65 Each (inc. VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

€ 19.03

€ 19.03 Each (ex VAT)

€ 22.65

€ 22.65 Each (inc. VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.03
5 - 9€ 18.92
10 - 24€ 18.45
25+€ 16.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Series

FT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more