E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Soft Leather Tool Case, 230 x 155 x 30mm

RS Stock No.: 255-1459Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Soft Leather

Box Type

Tool Case

Length

230mm

Width

155mm

Height

30mm

Dimensions

230 x 155 x 30mm

Lock Type

Zipper

Tools Included

No

Country of Origin

United Kingdom

Product details

Leather, Small Tool Wallet

Manufactured from high-quality soft leather and ideal for electronic service engineers. It includes elasticated retaining loops (layout similar to standard PVC wallets), for securing screwdrivers, pliers, cutters, etc.

You may be interested in
8888 Soft Leather Tool Case
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 81.65

€ 81.65 Each (ex VAT)

€ 97.16

€ 97.16 Each (inc. VAT)

RS PRO Soft Leather Tool Case, 230 x 155 x 30mm

€ 81.65

€ 81.65 Each (ex VAT)

€ 97.16

€ 97.16 Each (inc. VAT)

RS PRO Soft Leather Tool Case, 230 x 155 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8888 Soft Leather Tool Case
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Soft Leather

Box Type

Tool Case

Length

230mm

Width

155mm

Height

30mm

Dimensions

230 x 155 x 30mm

Lock Type

Zipper

Tools Included

No

Country of Origin

United Kingdom

Product details

Leather, Small Tool Wallet

Manufactured from high-quality soft leather and ideal for electronic service engineers. It includes elasticated retaining loops (layout similar to standard PVC wallets), for securing screwdrivers, pliers, cutters, etc.

You may be interested in
8888 Soft Leather Tool Case
P.O.A.Each (ex VAT)