E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Soft Starter, , 110 kW, 200 → 600 V, 3 Phase, IP20

RS Stock No.: 206-112Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

110 kW

Motor Starter Type

Soft Start

Voltage Rating

200 → 600 V

Phase

3

Current Rating

195 A

IP Rating

IP20

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 2,317.95

€ 2,317.95 Each (ex VAT)

€ 2,758.36

€ 2,758.36 Each (inc. VAT)

RS PRO Soft Starter, , 110 kW, 200 → 600 V, 3 Phase, IP20

€ 2,317.95

€ 2,317.95 Each (ex VAT)

€ 2,758.36

€ 2,758.36 Each (inc. VAT)

RS PRO Soft Starter, , 110 kW, 200 → 600 V, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

110 kW

Motor Starter Type

Soft Start

Voltage Rating

200 → 600 V

Phase

3

Current Rating

195 A

IP Rating

IP20

Country of Origin

United Kingdom