E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Soft Starter, 5.5 kW, 400 V ac, 2 Phase, IP20

RS Stock No.: 135-9717Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

2

Current Rating

12 A

IP Rating

IP20

Overall Length

45mm

Overall Width

110mm

Overall Depth

121mm

Mounting Type

DIN Rail, Snap-On

Standards Met

CE, cULus

Country of Origin

Germany

Product details

Two Phase Soft Starts

Range of two-phase controlled soft starters. These soft starters offer soft acceleration and deceleration and are controlled by microcontroller. With the snap-on mounting to standard rail makes these soft starts easy to mount. The RS Pro Soft starts have three separate adjustable parameters, one for acceleration time, one for deceleration time and also one for the start voltage. All models are reliable and excellent quality.

Features & Benefits

Two-phase controlled soft starter
Controlled by microcontroller
optimised soft start
Current and torque reduction during acceleration
Easy mounting, for snap-mounting on 35mm standard rail
Integrated bypass relay
parameterisation by three potentiometers
No additional control voltage required
No mains neutral conductor (N) required
Economically priced substitute for star-delta starters
Compact design, 45 mm up to 32A and 52.5 mm at 45A
Protection IP20

Stock information temporarily unavailable.

P.O.A.

RS PRO Soft Starter, 5.5 kW, 400 V ac, 2 Phase, IP20

P.O.A.

RS PRO Soft Starter, 5.5 kW, 400 V ac, 2 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

2

Current Rating

12 A

IP Rating

IP20

Overall Length

45mm

Overall Width

110mm

Overall Depth

121mm

Mounting Type

DIN Rail, Snap-On

Standards Met

CE, cULus

Country of Origin

Germany

Product details

Two Phase Soft Starts

Range of two-phase controlled soft starters. These soft starters offer soft acceleration and deceleration and are controlled by microcontroller. With the snap-on mounting to standard rail makes these soft starts easy to mount. The RS Pro Soft starts have three separate adjustable parameters, one for acceleration time, one for deceleration time and also one for the start voltage. All models are reliable and excellent quality.

Features & Benefits

Two-phase controlled soft starter
Controlled by microcontroller
optimised soft start
Current and torque reduction during acceleration
Easy mounting, for snap-mounting on 35mm standard rail
Integrated bypass relay
parameterisation by three potentiometers
No additional control voltage required
No mains neutral conductor (N) required
Economically priced substitute for star-delta starters
Compact design, 45 mm up to 32A and 52.5 mm at 45A
Protection IP20