RS PRO Soft Starter, , 5.5 kW, 400 V ac, 3 Phase, IP20

Technical Document
Specifications
Brand
RS ProPower Rating
5.5 kW
Motor Starter Type
Soft Start
Voltage Rating
400 V ac
Phase
3
Current Rating
12 A
IP Rating
IP20
Overall Length
120mm
Overall Width
45mm
Overall Depth
75mm
Mounting Type
DIN Rail
Country of Origin
Germany
Product details
Snatch Free Modules
Designed to reduce starting torque for three phase motors. These units use the principle of controlling one phase of the supply, the others being connected directly to the motor. This has the effect of increased currents in the two non-controlled phases.,The start up ramp can be adjusted but the longer times can only be achieved on a loaded motor.
Compact size. The modules are suitable for mounting on symmetrical 35mm DIN rail
Easy for retrofit
Starting torque and run-up voltage ramp separately adjustable
Can be combined with the electronic injection brake module to form a complete motor control system. (For injection brake modules see elsewhere in this section.)
Applications for the snatch free modules include: - prevention of damage to product e.g. bottling or parcel conveyors, packaging machinery; reduction of maintenance and repair costs on machinery with gearboxes, belts and chain drives.
Supplied with
a comprehensive instruction leaflet
€ 304.83
€ 304.83 Each (ex VAT)
€ 362.75
€ 362.75 Each (inc. VAT)
1
€ 304.83
€ 304.83 Each (ex VAT)
€ 362.75
€ 362.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
5.5 kW
Motor Starter Type
Soft Start
Voltage Rating
400 V ac
Phase
3
Current Rating
12 A
IP Rating
IP20
Overall Length
120mm
Overall Width
45mm
Overall Depth
75mm
Mounting Type
DIN Rail
Country of Origin
Germany
Product details
Snatch Free Modules
Designed to reduce starting torque for three phase motors. These units use the principle of controlling one phase of the supply, the others being connected directly to the motor. This has the effect of increased currents in the two non-controlled phases.,The start up ramp can be adjusted but the longer times can only be achieved on a loaded motor.
Compact size. The modules are suitable for mounting on symmetrical 35mm DIN rail
Easy for retrofit
Starting torque and run-up voltage ramp separately adjustable
Can be combined with the electronic injection brake module to form a complete motor control system. (For injection brake modules see elsewhere in this section.)
Applications for the snatch free modules include: - prevention of damage to product e.g. bottling or parcel conveyors, packaging machinery; reduction of maintenance and repair costs on machinery with gearboxes, belts and chain drives.
Supplied with
a comprehensive instruction leaflet