Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Solar Power Meter ISM410, Solar Power

RS Stock No.: 123-2219Brand: RS PRO
brand-logo
View all in Solar Power Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Light Level

634 Btu/ft² x h, 2000 W/m²

Best Accuracy

±3 Btu/ft² x h, ±5 W/m²

Resolution

0.1 Btu/ft² x h, 0.1 W/m²

Angular Accuracy

<5%

Test Type

Solar Power

Features

Automatic Transmission Measurement, Long Term Stability, Wide Spectral Range

Interface Type

RS232

Includes

4 x AAA Battery, CD Software, Manual, RS232 Cable

Battery Life

100 h

Battery Type

AAA

Dimensions

64 x 34 x 110mm

Weight

158g

Better World Product (Find out more)

Yes

Height

110mm

Better World Claim

Renewable energy solution

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

34mm

Length

64mm

Model Number p

ISM410

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 271.63

€ 271.63 Each (ex VAT)

€ 323.24

€ 323.24 Each (inc. VAT)

RS PRO Solar Power Meter ISM410, Solar Power

€ 271.63

€ 271.63 Each (ex VAT)

€ 323.24

€ 323.24 Each (inc. VAT)

RS PRO Solar Power Meter ISM410, Solar Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Maximum Light Level

634 Btu/ft² x h, 2000 W/m²

Best Accuracy

±3 Btu/ft² x h, ±5 W/m²

Resolution

0.1 Btu/ft² x h, 0.1 W/m²

Angular Accuracy

<5%

Test Type

Solar Power

Features

Automatic Transmission Measurement, Long Term Stability, Wide Spectral Range

Interface Type

RS232

Includes

4 x AAA Battery, CD Software, Manual, RS232 Cable

Battery Life

100 h

Battery Type

AAA

Dimensions

64 x 34 x 110mm

Weight

158g

Better World Product (Find out more)

Yes

Height

110mm

Better World Claim

Renewable energy solution

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

34mm

Length

64mm

Model Number p

ISM410

Country of Origin

Taiwan, Province Of China