Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Solar Power Meter, Solar Power

RS Stock No.: 106-5313Brand: RS PRODistrelec Article No.: 30402568
brand-logo
View all in Solar Power Meters

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

10 W/m2

Resolution

1 W/m2

Test Type

Solar Power

Features

Data Hold

Battery Type

AAA

Dimensions

108 x 48 x 23mm

Weight

80g

Better World Product (Find out more)

Yes

Height

23mm

Better World Claim

Renewable energy solution

Width

48mm

Length

108mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 136.68

€ 136.68 Each (ex VAT)

€ 162.65

€ 162.65 Each (inc. VAT)

RS PRO Solar Power Meter, Solar Power

€ 136.68

€ 136.68 Each (ex VAT)

€ 162.65

€ 162.65 Each (inc. VAT)

RS PRO Solar Power Meter, Solar Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

10 W/m2

Resolution

1 W/m2

Test Type

Solar Power

Features

Data Hold

Battery Type

AAA

Dimensions

108 x 48 x 23mm

Weight

80g

Better World Product (Find out more)

Yes

Height

23mm

Better World Claim

Renewable energy solution

Width

48mm

Length

108mm

Country of Origin

Taiwan, Province Of China