Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac/dc
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in BSP
Operation
Solenoid
Default Valve Position
NC
Suitable Applications
Water
Type
2 (Port)
Orifice Diameter
2.6mm
Maximum Working Pressure
10 bar
Maximum Operating Temperature
+60°C
Connection Gender
Male
Thread Standard or Connection Type
BSP
Country of Origin
Slovenia
€ 25.16
€ 25.16 Each (ex VAT)
€ 29.94
€ 29.94 Each (inc. VAT)
1
€ 25.16
€ 25.16 Each (ex VAT)
€ 29.94
€ 29.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac/dc
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in BSP
Operation
Solenoid
Default Valve Position
NC
Suitable Applications
Water
Type
2 (Port)
Orifice Diameter
2.6mm
Maximum Working Pressure
10 bar
Maximum Operating Temperature
+60°C
Connection Gender
Male
Thread Standard or Connection Type
BSP
Country of Origin
Slovenia