Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Solid State Relay, 75 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 922-5006Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

75 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.4 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

11ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Depth

44.5mm

Country of Origin

Belgium

Product details

RS Pro WG Series DC Input Zero Cross Switching SSR

RS Pro WG series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input

Stock information temporarily unavailable.

P.O.A.

RS PRO Solid State Relay, 75 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

P.O.A.

RS PRO Solid State Relay, 75 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

75 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.4 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

11ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Depth

44.5mm

Country of Origin

Belgium

Product details

RS Pro WG Series DC Input Zero Cross Switching SSR

RS Pro WG series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input