E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Solid State Relay, 75 Amps Load, Panel Mount, Surface Mount, 600 V rms Load

RS Stock No.: 253-7313Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

75 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 Vrms

Switching Type

Zero Cross

Minimum Load Current

200 mArms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India

Stock information temporarily unavailable.

€ 147.46

€ 147.46 Each (ex VAT)

€ 175.48

€ 175.48 Each (inc. VAT)

RS PRO Solid State Relay, 75 Amps Load, Panel Mount, Surface Mount, 600 V rms Load

€ 147.46

€ 147.46 Each (ex VAT)

€ 175.48

€ 175.48 Each (inc. VAT)

RS PRO Solid State Relay, 75 Amps Load, Panel Mount, Surface Mount, 600 V rms Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

75 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 Vrms

Switching Type

Zero Cross

Minimum Load Current

200 mArms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India