RS PRO Sound Level Calibrator, ±0.5 dB Accuracy, 94 dB, 114 dB Output, 1 in, 1/2 in, 1/4 in Microphone, With RS

Technical Document
Specifications
Brand
RS ProSound Output
94 dB, 114 dB
Frequency
1000Hz
Accuracy
±0.5 dB
Microphone Size
1 in, 1/2 in, 1/4 in
Calibrated
RSCAL
Battery Life
20 h
Battery Type
9V, IEC 6F22, NEDA 1604
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
SLC1356
Weight
200 (with Battery)g
Country of Origin
Taiwan, Province Of China
€ 533.39
€ 533.39 Each (ex VAT)
€ 634.73
€ 634.73 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 533.39
€ 533.39 Each (ex VAT)
€ 634.73
€ 634.73 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSound Output
94 dB, 114 dB
Frequency
1000Hz
Accuracy
±0.5 dB
Microphone Size
1 in, 1/2 in, 1/4 in
Calibrated
RSCAL
Battery Life
20 h
Battery Type
9V, IEC 6F22, NEDA 1604
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
SLC1356
Weight
200 (with Battery)g
Country of Origin
Taiwan, Province Of China