Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Spiral Wrap, I.D 25mm, 27mm Polypropylene

RS Stock No.: 204-4422Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

25mm

Maximum Cable Diameter

27mm

Colour

Black

Internal Diameter

25mm

Material

Polypropylene

Maximum Bundle Diameter

27mm

Fire Behaviour

Halogen Free

Wall Thickness

1.3mm

Length

25m

Series

KL

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 99.69

€ 99.69 1 Reel of 25 Metres (ex VAT)

€ 118.63

€ 118.63 1 Reel of 25 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 25mm, 27mm Polypropylene

€ 99.69

€ 99.69 1 Reel of 25 Metres (ex VAT)

€ 118.63

€ 118.63 1 Reel of 25 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 25mm, 27mm Polypropylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

25mm

Maximum Cable Diameter

27mm

Colour

Black

Internal Diameter

25mm

Material

Polypropylene

Maximum Bundle Diameter

27mm

Fire Behaviour

Halogen Free

Wall Thickness

1.3mm

Length

25m

Series

KL

Country of Origin

Taiwan, Province Of China