E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Spring Balance, 10 g Resolution , Metric Scale, 3 N, 300 g Weight Capacity

RS Stock No.: 724-3850Brand: RS PRO
brand-logo
View all in Spring Balances

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

3 N, 300 g

Resolution

10 g

Metric

Yes

Country of Origin

Finland

Product details

Spring Balance

Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.

Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut

Supplied with

Protective translucent storage tube.

Stock information temporarily unavailable.

€ 78.86

€ 78.86 Each (ex VAT)

€ 93.84

€ 93.84 Each (inc. VAT)

RS PRO Spring Balance, 10 g Resolution , Metric Scale, 3 N, 300 g Weight Capacity

Calibration type

€ 78.86

€ 78.86 Each (ex VAT)

€ 93.84

€ 93.84 Each (inc. VAT)

RS PRO Spring Balance, 10 g Resolution , Metric Scale, 3 N, 300 g Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

3 N, 300 g

Resolution

10 g

Metric

Yes

Country of Origin

Finland

Product details

Spring Balance

Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.

Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut

Supplied with

Protective translucent storage tube.