RS PRO Spring Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO

RS Stock No.: 797-2539Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Spring Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

422 gms

Contact Material

Fine Silver

Case Material

Plastic

Mechanical Life

1000000Operations

Release Force

170gf

Voltage Rating

250V ac

Standards Met

IEC 1058-1

Country of Origin

India

Stock information temporarily unavailable.

€ 43.12

€ 43.12 Each (ex VAT)

€ 51.31

€ 51.31 Each (inc. VAT)

RS PRO Spring Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO

€ 43.12

€ 43.12 Each (ex VAT)

€ 51.31

€ 51.31 Each (inc. VAT)

RS PRO Spring Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 43.12
10 - 24€ 39.49
25 - 49€ 37.01
50+€ 31.38

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Spring Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

422 gms

Contact Material

Fine Silver

Case Material

Plastic

Mechanical Life

1000000Operations

Release Force

170gf

Voltage Rating

250V ac

Standards Met

IEC 1058-1

Country of Origin

India