Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Square Nylon Tube Insert, 1000kg Static Load Capacity

RS Stock No.: 235-0975Brand: RS PRO
brand-logo
View all in Tube Inserts

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1000kg

Profile

Square

Body Material

Nylon

Bush Material

Nickel-Plated Brass

Height

43mm

Length

40mm

Width

40mm

Width

40mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 51.61

€ 51.61 1 Bag of 4 (ex VAT)

€ 61.42

€ 61.42 1 Bag of 4 (inc. VAT)

RS PRO Square Nylon Tube Insert, 1000kg Static Load Capacity

€ 51.61

€ 51.61 1 Bag of 4 (ex VAT)

€ 61.42

€ 61.42 1 Bag of 4 (inc. VAT)

RS PRO Square Nylon Tube Insert, 1000kg Static Load Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 51.61
5 - 9€ 50.85
10+€ 49.91

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1000kg

Profile

Square

Body Material

Nylon

Bush Material

Nickel-Plated Brass

Height

43mm

Length

40mm

Width

40mm

Width

40mm

Country of Origin

United Kingdom