Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Square PUR Self Adhesive Feet, 10.2mm diameter x 2.5mm height

RS Stock No.: 173-5944Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Square

Thickness

2.5mm

Colour

Black

Diameter

10.2mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

You may be interested in
RS PRO Square Anti Vibration Mount
P.O.A.1 Bag of 108 (ex VAT)
Stock information temporarily unavailable.

€ 21.72

€ 21.72 1 Bag of 121 (ex VAT)

€ 25.85

€ 25.85 1 Bag of 121 (inc. VAT)

RS PRO Square PUR Self Adhesive Feet, 10.2mm diameter x 2.5mm height

€ 21.72

€ 21.72 1 Bag of 121 (ex VAT)

€ 25.85

€ 25.85 1 Bag of 121 (inc. VAT)

RS PRO Square PUR Self Adhesive Feet, 10.2mm diameter x 2.5mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 21.72
5 - 9€ 20.93
10+€ 20.65
You may be interested in
RS PRO Square Anti Vibration Mount
P.O.A.1 Bag of 108 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Square

Thickness

2.5mm

Colour

Black

Diameter

10.2mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

You may be interested in
RS PRO Square Anti Vibration Mount
P.O.A.1 Bag of 108 (ex VAT)