Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Square Tool Bit HSS, 4 in M2

RS Stock No.: 522-7828Brand: RS PRO
brand-logo
View all in Lathe Tools & Kits

Technical Document

Specifications

Brand

RS Pro

Type

Square Tool Bit

Lathe Part

Lathe Tool Bit

Overall Length

4 in

Rake Angle

15°

Material

HSS

Grade

M2

Thickness

1/2in

Country of Origin

China

Product details

Molybdenum Lathe Tool Steel

Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle

You may be interested in
Stock information temporarily unavailable.

€ 37.17

€ 37.17 Each (ex VAT)

€ 44.23

€ 44.23 Each (inc. VAT)

RS PRO Square Tool Bit HSS, 4 in M2

€ 37.17

€ 37.17 Each (ex VAT)

€ 44.23

€ 44.23 Each (inc. VAT)

RS PRO Square Tool Bit HSS, 4 in M2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Square Tool Bit

Lathe Part

Lathe Tool Bit

Overall Length

4 in

Rake Angle

15°

Material

HSS

Grade

M2

Thickness

1/2in

Country of Origin

China

Product details

Molybdenum Lathe Tool Steel

Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle

You may be interested in