RS PRO Square Tool Bit HSS, 4 in M42

Technical Document
Specifications
Brand
RS ProType
Square Tool Bit
Lathe Part
Lathe Tool Bit
Overall Length
4 in
Rake Angle
22°
Material
HSS
Grade
M42
Thickness
5/16in
Country of Origin
China
Product details
Cobalt Lathe Tool Steel (M42 Capitol Super)
High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden
€ 34.80
€ 34.80 Each (ex VAT)
€ 41.41
€ 41.41 Each (inc. VAT)
1
€ 34.80
€ 34.80 Each (ex VAT)
€ 41.41
€ 41.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Square Tool Bit
Lathe Part
Lathe Tool Bit
Overall Length
4 in
Rake Angle
22°
Material
HSS
Grade
M42
Thickness
5/16in
Country of Origin
China
Product details
Cobalt Lathe Tool Steel (M42 Capitol Super)
High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden