E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO ST to SC Multimode Duplex Fibre Optic Adapter

RS Stock No.: 729-6582Brand: RS PRO
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST to SC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Beige

Housing Material

Polymer

Connector Type A

ST

Connector Type B

SC

Country of Origin

Germany

Product details

ST/SC duplex adapter

ST/SC duplex adapter
Plastic case
With ceramic ferrule for multimode and single mode or with phosphor bronze ferrule for multimode
For snap-in or screw mounting

Stock information temporarily unavailable.

€ 13.13

€ 13.13 Each (ex VAT)

€ 15.62

€ 15.62 Each (inc. VAT)

RS PRO ST to SC Multimode Duplex Fibre Optic Adapter

€ 13.13

€ 13.13 Each (ex VAT)

€ 15.62

€ 15.62 Each (inc. VAT)

RS PRO ST to SC Multimode Duplex Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 13.13
15 - 49€ 12.43
50+€ 12.09

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST to SC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Beige

Housing Material

Polymer

Connector Type A

ST

Connector Type B

SC

Country of Origin

Germany

Product details

ST/SC duplex adapter

ST/SC duplex adapter
Plastic case
With ceramic ferrule for multimode and single mode or with phosphor bronze ferrule for multimode
For snap-in or screw mounting