E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 21 → 23mm ID

RS Stock No.: 271-0166Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

21 → 23mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

21mm

Inside Diameter Maximum

23mm

Band Width

18mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 10.21

€ 10.21 1 Bag of 2 (ex VAT)

€ 12.15

€ 12.15 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 21 → 23mm ID

€ 10.21

€ 10.21 1 Bag of 2 (ex VAT)

€ 12.15

€ 12.15 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 21 → 23mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

21 → 23mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

21mm

Inside Diameter Maximum

23mm

Band Width

18mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand