E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Abrasive Circular Brush, 15000rpm, 70mm Diameter

RS Stock No.: 779-302Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Stainless Steel

Bristle Material

Stainless Steel

Bristle Length

15mm

Diameter

70mm

Fixing Size

6mm

Fixing Size

6mm

Fixing Type

Shank

Fixing Type

Shank

Maximum Safe Speed

15000rpm

Maximum Safe Speed

15000rpm

Product details

Power Tool Wire Circular Brush

Wire circular brush for use in power tools. Perfect for cleaning welds or removing burr from steel enclosures or fittings.

6mm diameter shaft
Ideal for cleaning or finishing hard to reach areas or internal surfaces

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Abrasive Circular Brush, 15000rpm, 70mm Diameter

P.O.A.

RS PRO Stainless Steel Abrasive Circular Brush, 15000rpm, 70mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Stainless Steel

Bristle Material

Stainless Steel

Bristle Length

15mm

Diameter

70mm

Fixing Size

6mm

Fixing Size

6mm

Fixing Type

Shank

Fixing Type

Shank

Maximum Safe Speed

15000rpm

Maximum Safe Speed

15000rpm

Product details

Power Tool Wire Circular Brush

Wire circular brush for use in power tools. Perfect for cleaning welds or removing burr from steel enclosures or fittings.

6mm diameter shaft
Ideal for cleaning or finishing hard to reach areas or internal surfaces

You may be interested in