Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure

RS Stock No.: 248-1103Brand: RS PRO
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Earthing Stud

Length

55mm

For Use With

RS PRO GRP Enclosure

Width

6mm

Material

Stainless Steel

Thread Size

M8

Country of Origin

India

Stock information temporarily unavailable.

€ 14.33

€ 14.33 Each (ex VAT)

€ 17.05

€ 17.05 Each (inc. VAT)

RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure

€ 14.33

€ 14.33 Each (ex VAT)

€ 17.05

€ 17.05 Each (inc. VAT)

RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Earthing Stud

Length

55mm

For Use With

RS PRO GRP Enclosure

Width

6mm

Material

Stainless Steel

Thread Size

M8

Country of Origin

India