E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M6

RS Stock No.: 725-9669Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

10.0mm

Flange Diameter

14.20mm

Overall Height

6.0mm

Overall Height

6mm

Standards Met

DIN 6923

You may be interested in
Stock information temporarily unavailable.

€ 9.76

€ 9.76 1 Bag of 50 (ex VAT)

€ 11.61

€ 11.61 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M6

€ 9.76

€ 9.76 1 Bag of 50 (ex VAT)

€ 11.61

€ 11.61 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.76
5 - 9€ 9.40
10 - 29€ 9.08
30+€ 8.59
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

10.0mm

Flange Diameter

14.20mm

Overall Height

6.0mm

Overall Height

6mm

Standards Met

DIN 6923

You may be interested in