Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M12

RS Stock No.: 725-9675Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M12

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

18.0mm

Flange Diameter

26.0mm

Overall Height

12.0mm

Overall Height

12mm

Standards Met

DIN 6923

Country of Origin

China

Product details

A2 Stainless Steel - Metric Thread Serrated Flange

A2 grade stainless steel (Type 304)
Serrated face flange

Standards

DIN 6923

You may be interested in
Stock information temporarily unavailable.

€ 35.53

€ 35.53 1 Bag of 25 (ex VAT)

€ 42.28

€ 42.28 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M12

€ 35.53

€ 35.53 1 Bag of 25 (ex VAT)

€ 42.28

€ 42.28 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 35.53
5 - 9€ 34.27
10 - 29€ 32.94
30+€ 31.25
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M12

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

18.0mm

Flange Diameter

26.0mm

Overall Height

12.0mm

Overall Height

12mm

Standards Met

DIN 6923

Country of Origin

China

Product details

A2 Stainless Steel - Metric Thread Serrated Flange

A2 grade stainless steel (Type 304)
Serrated face flange

Standards

DIN 6923

You may be interested in