RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 550.0mm Extended Length, 200.0mm Stroke Length

Technical Document
Specifications
Brand
RS ProLocking & Holding
None
Manufacturer k.i.m.
RS PRO
Cylinder Material
Stainless Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
550.0mm
Stroke Length
200.0mm
Country of Origin
China
€ 457.35
€ 457.35 Each (ex VAT)
€ 544.25
€ 544.25 Each (inc. VAT)
1
€ 457.35
€ 457.35 Each (ex VAT)
€ 544.25
€ 544.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLocking & Holding
None
Manufacturer k.i.m.
RS PRO
Cylinder Material
Stainless Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
550.0mm
Stroke Length
200.0mm
Country of Origin
China