RS PRO Stainless Steel Globe Valve, 3/4 in BSP 32 bar

RS Stock No.: 499-2565Brand: RS PRO
brand-logo
View all in Globe Valves

Technical Document

Specifications

Brand

RS Pro

Connection

3/4 in BSP

Maximum Working Pressure

32 bar

Body Material

Stainless Steel

Connection Gender

Female

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

China

Stock information temporarily unavailable.

€ 139.70

€ 139.70 Each (ex VAT)

€ 166.24

€ 166.24 Each (inc. VAT)

RS PRO Stainless Steel Globe Valve, 3/4 in BSP 32 bar

€ 139.70

€ 139.70 Each (ex VAT)

€ 166.24

€ 166.24 Each (inc. VAT)

RS PRO Stainless Steel Globe Valve, 3/4 in BSP 32 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 139.70
5 - 9€ 138.87
10+€ 136.36

Technical Document

Specifications

Brand

RS Pro

Connection

3/4 in BSP

Maximum Working Pressure

32 bar

Body Material

Stainless Steel

Connection Gender

Female

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

China