E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Hasp & Staple, 90 x 36mm

RS Stock No.: 434-9595Brand: RS PRO
brand-logo
View all in Hasp & Staples

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Dimensions

90 x 36mm

Length

90mm

Width

36mm

Country of Origin

Taiwan, Province Of China

Product details

Hasp and Staple, 316 Stainless Steel

Available in 316 grade stainless steel and in two sizes
Excellent anti-corrosive properties
Ideal for use in food, chemical and other 'clean' industries
Supplied complete with stainless steel fixing screws

You may be interested in
Stock information temporarily unavailable.

€ 13.73

€ 13.73 Each (ex VAT)

€ 16.34

€ 16.34 Each (inc. VAT)

RS PRO Stainless Steel Hasp & Staple, 90 x 36mm

€ 13.73

€ 13.73 Each (ex VAT)

€ 16.34

€ 16.34 Each (inc. VAT)

RS PRO Stainless Steel Hasp & Staple, 90 x 36mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Dimensions

90 x 36mm

Length

90mm

Width

36mm

Country of Origin

Taiwan, Province Of China

Product details

Hasp and Staple, 316 Stainless Steel

Available in 316 grade stainless steel and in two sizes
Excellent anti-corrosive properties
Ideal for use in food, chemical and other 'clean' industries
Supplied complete with stainless steel fixing screws

You may be interested in