E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel, Hex Nut, M4

RS Stock No.: 527-252Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Width

7mm

Material

Stainless Steel

Type

Full

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

China

Product details

RS PRO A2 Stainless Steel Hex Nuts - Metric

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
These RS PRO hex nut fasteners come in various thread sizes:
527-218 – M2
527-224 – M2.5
527-230 – M3
527-246 – M3.5
527-252 – M4
527-268 – M5
527-274 – M6
530-769 – M8
530-775 – M10
530-781 – M12
275-670 – M16
275-686 – M20
193-3479 - M24
193-3480 - M30

Features and Benefits:

Hex nuts metric
To DIN934
A2 grade 18/8 stainless steel (Type 304 S15)
Good resistance to corrosion
Value for money
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications:-
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals
Use in manufacturing sectors such as the food industry
Home

FAQs
What is A2 Stainless Steel?
Stainless steel comes in many grades, the most popular being, A2 stainless steel which is a corrosion resistant steel also known as 304. The other common grade of stainless steel is A4 or 316. A2 stainless steel is often used in the food and catering industries. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Standards

DIN 934

You may be interested in
RS PRO Stainless Steel Hex Nut, DIN 934, M4
€ 11.961 Bag of 100 (ex VAT)
RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M4
€ 44.171 Bag of 2000 (ex VAT)
RS PRO Stainless Steel Lock Nut, DIN 985, M4
€ 19.791 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

€ 18.59

€ 18.59 1 Bag of 250 (ex VAT)

€ 22.12

€ 22.12 1 Bag of 250 (inc. VAT)

RS PRO Stainless Steel, Hex Nut, M4

€ 18.59

€ 18.59 1 Bag of 250 (ex VAT)

€ 22.12

€ 22.12 1 Bag of 250 (inc. VAT)

RS PRO Stainless Steel, Hex Nut, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.59
5 - 9€ 17.93
10 - 29€ 17.23
30+€ 16.34
You may be interested in
RS PRO Stainless Steel Hex Nut, DIN 934, M4
€ 11.961 Bag of 100 (ex VAT)
RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M4
€ 44.171 Bag of 2000 (ex VAT)
RS PRO Stainless Steel Lock Nut, DIN 985, M4
€ 19.791 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Width

7mm

Material

Stainless Steel

Type

Full

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

China

Product details

RS PRO A2 Stainless Steel Hex Nuts - Metric

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
These RS PRO hex nut fasteners come in various thread sizes:
527-218 – M2
527-224 – M2.5
527-230 – M3
527-246 – M3.5
527-252 – M4
527-268 – M5
527-274 – M6
530-769 – M8
530-775 – M10
530-781 – M12
275-670 – M16
275-686 – M20
193-3479 - M24
193-3480 - M30

Features and Benefits:

Hex nuts metric
To DIN934
A2 grade 18/8 stainless steel (Type 304 S15)
Good resistance to corrosion
Value for money
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications:-
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals
Use in manufacturing sectors such as the food industry
Home

FAQs
What is A2 Stainless Steel?
Stainless steel comes in many grades, the most popular being, A2 stainless steel which is a corrosion resistant steel also known as 304. The other common grade of stainless steel is A4 or 316. A2 stainless steel is often used in the food and catering industries. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Standards

DIN 934

You may be interested in
RS PRO Stainless Steel Hex Nut, DIN 934, M4
€ 11.961 Bag of 100 (ex VAT)
RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M4
€ 44.171 Bag of 2000 (ex VAT)
RS PRO Stainless Steel Lock Nut, DIN 985, M4
€ 19.791 Bag of 100 (ex VAT)