E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M3 x 10mm

RS Stock No.: 874-0999Brand: RS PRODistrelec Article No.: 30420058
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M3

Length

10mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

0.5mm

Standards Met

DIN 912

Distrelec Product Id

30420058

Stock information temporarily unavailable.

€ 21.25

€ 21.25 1 Bag of 20 (ex VAT)

€ 25.29

€ 25.29 1 Bag of 20 (inc. VAT)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M3 x 10mm

€ 21.25

€ 21.25 1 Bag of 20 (ex VAT)

€ 25.29

€ 25.29 1 Bag of 20 (inc. VAT)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M3 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 21.25
5 - 9€ 20.54
10 - 29€ 19.76
30+€ 18.66

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M3

Length

10mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

0.5mm

Standards Met

DIN 912

Distrelec Product Id

30420058