RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 70mm

RS Stock No.: 266-8422Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

70mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1mm

Standards Met

ISO 10642

Standards Met

DIN 7991

You may be interested in
Stock information temporarily unavailable.

€ 30.12

€ 30.12 1 Bag of 25 (ex VAT)

€ 35.84

€ 35.84 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 70mm

€ 30.12

€ 30.12 1 Bag of 25 (ex VAT)

€ 35.84

€ 35.84 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 30.12
5 - 9€ 29.05
10 - 29€ 27.96
30+€ 26.47
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

70mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1mm

Standards Met

ISO 10642

Standards Met

DIN 7991

You may be interested in