Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick

RS Stock No.: 559-202Brand: RS PRO
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

0.7mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick

P.O.A.

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

0.7mm

You may be interested in