Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stainless Steel Pipe Fitting, 90° Elbow 50.8mm

RS Stock No.: 265-4069Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Elbow

Pipe Fitting Connection Type

Solder

Fitting Direction

90°

Thread Size 1

50.8mm

Country of Origin

United Kingdom

Product details

90° ISO Plain Bend Long

You may be interested in
Stock information temporarily unavailable.

€ 28.58

€ 28.58 Each (ex VAT)

€ 34.01

€ 34.01 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting, 90° Elbow 50.8mm

€ 28.58

€ 28.58 Each (ex VAT)

€ 34.01

€ 34.01 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting, 90° Elbow 50.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 28.58
5 - 9€ 28.14
10+€ 27.64
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Elbow

Pipe Fitting Connection Type

Solder

Fitting Direction

90°

Thread Size 1

50.8mm

Country of Origin

United Kingdom

Product details

90° ISO Plain Bend Long

You may be interested in