E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Pipe Fitting Hexagon Nipple Joint, Male NPT 1/2in x Male NPT 1/2in

RS Stock No.: 222-6636Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Nipple

Pipe Fitting Connection Type

Threaded

Shape

Hexagon

Thread Size 1

1/2in

Thread Size 2

1/2in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

NPT

Thread Standard 2

NPT

Stock information temporarily unavailable.

€ 51.71

€ 51.71 Each (ex VAT)

€ 61.53

€ 61.53 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting Hexagon Nipple Joint, Male NPT 1/2in x Male NPT 1/2in

€ 51.71

€ 51.71 Each (ex VAT)

€ 61.53

€ 61.53 Each (inc. VAT)

RS PRO Stainless Steel Pipe Fitting Hexagon Nipple Joint, Male NPT 1/2in x Male NPT 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 51.71
5 - 9€ 51.01
10+€ 50.01

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Nipple

Pipe Fitting Connection Type

Threaded

Shape

Hexagon

Thread Size 1

1/2in

Thread Size 2

1/2in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

NPT

Thread Standard 2

NPT