Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1/2 in BSP

RS Stock No.: 265-4895Brand: RS PRO
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Brand

RS Pro

Pipe Diameter

2-1/2in

Type

Hinged Pipe Clip

Material

Stainless Steel

Fixing Hole Diameter

1/2 in BSP

Colour

Silver

Country of Origin

United Kingdom

Product details

Hinged Pipe Clip

18//8 stainless steel construction
Captive securing nut
Polished finish

Dimensions:

265-5270 - A = 38mm, B = 52mm, C = 25mm
265-5286 - A = 51mm, B = 56mm, C = 25mm
265-4902 - A = 76mm, B = 75mm, C = 25mm

You may be interested in
Stock information temporarily unavailable.

€ 27.77

€ 27.77 Each (ex VAT)

€ 33.05

€ 33.05 Each (inc. VAT)

RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1/2 in BSP

€ 27.77

€ 27.77 Each (ex VAT)

€ 33.05

€ 33.05 Each (inc. VAT)

RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1/2 in BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 27.77
5 - 9€ 27.33
10+€ 26.83
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pipe Diameter

2-1/2in

Type

Hinged Pipe Clip

Material

Stainless Steel

Fixing Hole Diameter

1/2 in BSP

Colour

Silver

Country of Origin

United Kingdom

Product details

Hinged Pipe Clip

18//8 stainless steel construction
Captive securing nut
Polished finish

Dimensions:

265-5270 - A = 38mm, B = 52mm, C = 25mm
265-5286 - A = 51mm, B = 56mm, C = 25mm
265-4902 - A = 76mm, B = 75mm, C = 25mm

You may be interested in