RS PRO Standard Size Thermocouple Connector for Use with Type J Thermocouple, BS Standard

RS Stock No.: 475-583Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Male

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Standard Size

Mounting Type

Nylon Clip

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

BS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 9.48

€ 9.48 Each (ex VAT)

€ 11.28

€ 11.28 Each (inc. VAT)

RS PRO Standard Size Thermocouple Connector for Use with Type J Thermocouple, BS Standard

€ 9.48

€ 9.48 Each (ex VAT)

€ 11.28

€ 11.28 Each (inc. VAT)

RS PRO Standard Size Thermocouple Connector for Use with Type J Thermocouple, BS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.48
5 - 9€ 9.19
10+€ 8.82

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Male

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Standard Size

Mounting Type

Nylon Clip

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

BS

Country of Origin

United Kingdom