E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

RS Stock No.: 262-3160Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Standard Connector

Connector Type

In-Line

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 47.25

€ 9.45 Each (In a Pack of 5) (ex VAT)

€ 56.23

€ 11.246 Each (In a Pack of 5) (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

€ 47.25

€ 9.45 Each (In a Pack of 5) (ex VAT)

€ 56.23

€ 11.246 Each (In a Pack of 5) (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Standard Connector

Connector Type

In-Line

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom