RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
K
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
€ 67.10
€ 13.42 Each (In a Pack of 5) (ex VAT)
€ 79.85
€ 15.97 Each (In a Pack of 5) (inc. VAT)
5
€ 67.10
€ 13.42 Each (In a Pack of 5) (ex VAT)
€ 79.85
€ 15.97 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
K
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom