E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel 1 Piece Hex Socket Drive Grub Screw

RS Stock No.: 431-987Brand: RS PRO
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1

Head Shape

None

Drive Type

Hex Socket

Thread Size

M2

Material

Steel

Finish

Black Oxide

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel 1 Piece Hex Socket Drive Grub Screw

P.O.A.

RS PRO Steel 1 Piece Hex Socket Drive Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1

Head Shape

None

Drive Type

Hex Socket

Thread Size

M2

Material

Steel

Finish

Black Oxide

You may be interested in