Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Butt Hinge with a Fixed Pin, Screw Fixing, 75mm x 49mm x 1.4mm

RS Stock No.: 264-6405Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

75mm

Width

49mm

Thickness

1.4mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

India

Stock information temporarily unavailable.

€ 35.80

€ 3.58 Each (In a Pack of 10) (ex VAT)

€ 42.60

€ 4.26 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel Butt Hinge with a Fixed Pin, Screw Fixing, 75mm x 49mm x 1.4mm

€ 35.80

€ 3.58 Each (In a Pack of 10) (ex VAT)

€ 42.60

€ 4.26 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel Butt Hinge with a Fixed Pin, Screw Fixing, 75mm x 49mm x 1.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

75mm

Width

49mm

Thickness

1.4mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

India