Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Steel Concealed Hinge with a Removable Pin, 126mm x 17.5mm

RS Stock No.: 284-5484Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Concealed Hinge

Closing Type

Spring

Length

126mm

Width

17.5mm

Pin Style

Removable

Country of Origin

China

Stock information temporarily unavailable.

€ 15.60

€ 7.80 Each (In a Pack of 2) (ex VAT)

€ 18.56

€ 9.282 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Concealed Hinge with a Removable Pin, 126mm x 17.5mm

€ 15.60

€ 7.80 Each (In a Pack of 2) (ex VAT)

€ 18.56

€ 9.282 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Concealed Hinge with a Removable Pin, 126mm x 17.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Concealed Hinge

Closing Type

Spring

Length

126mm

Width

17.5mm

Pin Style

Removable

Country of Origin

China