RS PRO Steel E Type Circlip, 1.5mm Shaft Diameter

Technical Document
Specifications
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
1.5mm
Ring Thickness
0.4mm
Ring Outside Diameter
3.85mm
Material
Steel
Country of Origin
Germany
Product details
RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
€ 5.01
€ 5.01 1 Bag of 100 (ex VAT)
€ 5.96
€ 5.96 1 Bag of 100 (inc. VAT)
1
€ 5.01
€ 5.01 1 Bag of 100 (ex VAT)
€ 5.96
€ 5.96 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
1.5mm
Ring Thickness
0.4mm
Ring Outside Diameter
3.85mm
Material
Steel
Country of Origin
Germany
Product details
RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available