E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel E Type Circlip, 7mm Shaft Diameter

RS Stock No.: 289-499Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

E Type

For Shaft Diameter

7mm

Ring Thickness

0.9mm

Ring Outside Diameter

13.8mm

Material

Steel

Country of Origin

United Kingdom

Product details

RS PRO Black Steel Circlips

Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in
Stock information temporarily unavailable.

€ 4.44

€ 4.44 1 Bag of 50 (ex VAT)

€ 5.28

€ 5.28 1 Bag of 50 (inc. VAT)

RS PRO Steel E Type Circlip, 7mm Shaft Diameter

€ 4.44

€ 4.44 1 Bag of 50 (ex VAT)

€ 5.28

€ 5.28 1 Bag of 50 (inc. VAT)

RS PRO Steel E Type Circlip, 7mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Circlip Type

E Type

For Shaft Diameter

7mm

Ring Thickness

0.9mm

Ring Outside Diameter

13.8mm

Material

Steel

Country of Origin

United Kingdom

Product details

RS PRO Black Steel Circlips

Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in